- RS庫存編號:
- 761-6778
- 製造零件編號:
- GR-SAKURA-FULL
- 製造商:
- Wakamatsu Tsusho Co Ltd
此產品已停售
- RS庫存編號:
- 761-6778
- 製造零件編號:
- GR-SAKURA-FULL
- 製造商:
- Wakamatsu Tsusho Co Ltd
法例與合規
產品詳細資訊
GR-SAKURA RX63N development board
THe GR-SAKURA is a development board with an Arduino™ Uno format for the Renesas RX63N family of 32-bit microcontrollers. Development software including a compiler is available on-line 'in the Cloud' via the Renesas website. Software is also available for developing Android smartphone applications. The GR-SAKURA is part-populated with interface connectors.
96MHz RX63N 32-bit microcontroller with 1MB Flash memory, 128KB RAM, 32KB Data Flash
RX63N features a Floating-Point Maths Unit and DSP Instructions
55 x GPIO pins
6 x analogue input pins
XBee wireless module header footprints
Mini-B USB-Host connector
microSD card slot
Reset pushbutton
User pushbutton
4 x User LEDs
Powered from USB or barrel connector
Footprint for 14-pin JTAG program/debug header
Footprint for Shield headers
Footprint for RJ-45 Ethernet LAN connector
Footprint for +5Vdc power supply barrel connector
RX63N features a Floating-Point Maths Unit and DSP Instructions
55 x GPIO pins
6 x analogue input pins
XBee wireless module header footprints
Mini-B USB-Host connector
microSD card slot
Reset pushbutton
User pushbutton
4 x User LEDs
Powered from USB or barrel connector
Footprint for 14-pin JTAG program/debug header
Footprint for Shield headers
Footprint for RJ-45 Ethernet LAN connector
Footprint for +5Vdc power supply barrel connector
Programming/Debugging via JTAG using SEGGER J-Link Tools
Shield headers
RJ-45 Ethernet LAN connector
JTAG header
+5 V dc jack socket
microSD card slot
RJ-45 Ethernet LAN connector
JTAG header
+5 V dc jack socket
microSD card slot
規格
屬性 | 值 |
---|---|
Technology | Development Board |
Device Core | RX63N |
Processor Family Name | RX |
Processor Part Number | RX63N |